
12405.1 | |
|---|---|
DigiKey Part Number | 2080-12405.1-ND |
Manufacturer | |
Manufacturer Product Number | 12405.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 21 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 20 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Wire Gauge 12-22 AWG | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $7.78280 | $389.14 |

