cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12200.3

Digi-Key Part Number
2080-12200.3-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
12200.3
Supplier
Description
END PLATE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector End Plate For
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
Color
Orange
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$0.17880$17.88
Additional Resources
AttributeDescription
Other Names2080-12200.3
Standard Package100