
1030.9 | |
|---|---|
DigiKey Part Number | 2080-1030.9-ND |
Manufacturer | |
Manufacturer Product Number | 1030.9 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 14-22 AWG |
Category | Termination Style Screw |
Manufacturer Conta-Clip, Inc. | Current - IEC 24 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Red |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 5.0mm | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.10120 | $210.12 |

