cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1030.8

Digi-Key Part Number
2080-1030.8-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
1030.8
Supplier
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 14-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
100$1.92650$192.65
Additional Resources
AttributeDescription
Other Names2080-1030.8
Standard Package100