CAD | USD

DOC102V
DOC102V
DOC102V-020.0M
DOC-OCVCXO SERIES

DOC102V-020.0M

Digi-Key Part Number
CW705-2-ND - Tape & Reel (TR)
CW705-1-ND - Cut Tape (CT)
CW705-6-ND - Digi-Reel®
Manufacturer
Connor Winfield
Manufacturer Product Number
DOC102V-020.0M
Supplier
Description
XTAL OSC VCOCXO 20.0000MHZ LVCMO
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
20MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Connor Winfield
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
VCOCXO
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555"" L x 0.358"" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.307"" (7.80mm)
Current - Supply (Disable) (Max)
-
Frequency
20MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
CW705-2
DOC102V020.0M
Standard Package50