CAD | USD

cms-photo-not-available

242A24020X

Digi-Key Part Number
242A24020X-ND
Manufacturer
Conec
Manufacturer Product Number
242A24020X
Supplier
Description
CONN D-SUB RCPT 50POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
-
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Rows
3
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.370"" (9.40mm)
Features
Board Lock, Filter, Mounting Brackets
Voltage Rating
100V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order