CAD | USD

cms-photo-not-available

241A12770X

Digi-Key Part Number
241A12770X-ND
Manufacturer
Conec
Manufacturer Product Number
241A12770X
Supplier
Description
CONN D-SUB PLUG 15POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
-
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.370"" (9.40mm)
Features
Board Lock, Filter, Grounding Indents, Mounting Brackets
Voltage Rating
100V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order