17-300200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-300200

Digi-Key Part Number
626-1637-ND
Manufacturer
Manufacturer Product Number
17-300200
Description
CONN FIBER LC PLUG DUPLX
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Fiber Optic Plug Connector LC Duplex Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bag
Product Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
8.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Blue
Boot Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polyester
Ferrule Material
Brass, Nickel Plated
Body Material
Polyether Imide (PEI)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.70.0000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$56.71000$56.71
10$49.66700$496.67
25$47.52000$1,188.00
50$45.98740$2,299.37
100$44.45440$4,445.44
250$42.00184$10,500.46