CAD | USD

cms-photo-not-available

17-280071

Digi-Key Part Number
17-280071-ND
Manufacturer
Conec
Manufacturer Product Number
17-280071
Supplier
Description
CABLE USB A-MINI B IP67
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB 2.0 Cable A Male to Mini B Male 1.97' (600.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bag
Part Status
Active
Configuration
A Male to Mini B Male
Length
1.97' (600.0mm)
Specifications
USB 2.0
Wire Gauge
-
Shielding
-
Color
-
Style
Industrial Environments - IP67
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package1