CAD | USD

cms-photo-not-available

17-200291

Digi-Key Part Number
17-200291-ND
Manufacturer
Conec
Manufacturer Product Number
17-200291
Supplier
Description
CONN USB PATCH CORD 3M IP67
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bag
Part Status
Active
Configuration
A Male to A Male (Circular Coupling)
Length
9.84' (3.00m)
Specifications
USB 2.0
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Style
Industrial Environments - IP67
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
17-200691Conec13626-1920-ND$43.24000Direct
17-200241Conec56626-1729-ND$30.43000Direct
17-200381Conec12626-2093-ND$45.78000Direct