CAD | USD

165X17019X

165X17019X

Digi-Key Part Number
626-1913-ND
Manufacturer
Conec
Manufacturer Product Number
165X17019X
Supplier
Description
15P M SCREEN CAP C/W 4-40 J.S
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Cap (Cover) For D-Sub Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors
Features
Shielded
Number of Positions
15
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Price and Procurement

112 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
165X17019X-ND
626-1913
Standard Package50