165X16729X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X16729X

Digi-Key Part Number
626-1245-ND
Manufacturer
Manufacturer Product Number
165X16729X
Description
CONN CAP DB15 SOCKT W/FLANGE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Female
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol CONEC
Series
Package
Bulk
Product Status
Active
Accessory Type
Cap (Cover), Screen
For Use With/Related Products
D-Sub Connectors, Female
Features
4-40, Hardware Included
Number of Positions
15
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
In-Stock: 16,717
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$7.22000$7.22
10$6.55400$65.54
25$6.20720$155.18
50$6.06280$303.14
100$5.77410$577.41
250$5.05232$1,263.08
500$4.90798$2,453.99
1,000$4.18622$4,186.22
2,500$3.89751$9,743.77
Manufacturers Standard Package