cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3SB001

Digi-Key Part Number
1835-G3SB001-ND
Manufacturer
Comus International
Manufacturer Product Number
G3SB001
Supplier
Description
G3 ALARM EXTENSION SPEAKER - 16
Manufacturer Standard Lead Time
16
Detailed Description
16 Ohms General Purpose Speaker Top Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Comus International
-
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency - Self Resonant
-
Impedance
16 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1M
Efficiency - Type
-
Port Location
Top
Shape
Square
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
Water Resistant
Ratings
-
Termination
-
Size / Dimension
4.409" L x 4.409" W (112.00mm x 112.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Operating Temperature
-
Distortion Rating
-
Not Applicable
EAR99
8531.10.0045
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$55.16000$55.16
10$46.30700$463.07
25$45.28480$1,132.12
1835-G3SB001
1