CAD | USD

Obsolete item.
ESD Series 0201
CPDZ5V0P-HF
Digi-Key Part Number
641-1776-2-ND - Tape & Reel (TR)
641-1776-1-ND - Cut Tape (CT)
641-1776-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CPDZ5V0P-HF
Supplier
Description
TVS DIODE 5V 20V 0201/DFN0603
Detailed Description
20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.9pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201/DFN0603
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names641-1776-2
Standard Package10,000