CAD | USD

DO-214AC Pkg
DO-214AC Pkg
DO-214AC, SMA
ATV06A170JB-HF
Digi-Key Part Number
641-ATV06A170JB-HFTR-ND - Tape & Reel (TR)
641-ATV06A170JB-HFCT-ND - Cut Tape (CT)
641-ATV06A170JB-HFDKR-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
ATV06A170JB-HF
Supplier
Description
AUTOMOTIVE TVS DIODE 600W 17V BI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names641-ATV06A170JB-HFTR
Standard Package5,000