
ACPDUC24VASU-HF | |
|---|---|
DigiKey Part Number | 641-ACPDUC24VASU-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDUC24VASU-HF |
Description | AUTOMOTIVE DIODE ESD UNI-DIRECTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 95W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10331 | $413.24 |
| 8,000 | $0.09336 | $746.88 |
| 12,000 | $0.08828 | $1,059.36 |
| 20,000 | $0.08258 | $1,651.60 |
| 28,000 | $0.07920 | $2,217.60 |
| 40,000 | $0.07591 | $3,036.40 |
| 100,000 | $0.06870 | $6,870.00 |
| 200,000 | $0.06554 | $13,108.00 |

