CAD | USD

913S-2-5-0xx00

913S-2-5-00100

Digi-Key Part Number
1175-1978-ND
Manufacturer
CNC Tech
Manufacturer Product Number
913S-2-5-00100
Supplier
Description
FIBER OPTIC CBL LC-ST DUPLEX 1M
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 9/125 3.3' (1.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
0.08"" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, Yellow
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
50dB
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Price and Procurement

20 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1175-1978
Standard Package1