913M-2-3-00300-G | |
---|---|
DigiKey Part Number | 1175-1919-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-3-00300-G |
Description | FIBER OPTIC CBL LC-ST DUPLEX 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $31.75000 | $31.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.75000 | $31.75 |
20 | $24.33050 | $486.61 |
40 | $22.88025 | $915.21 |
60 | $22.07250 | $1,324.35 |
100 | $21.09600 | $2,109.60 |
260 | $19.99115 | $5,197.70 |