CAD | USD

HOOK-UP STRANDED VIOLET

3135-18-1-0500-010-1-TS

Digi-Key Part Number
CN103V-50-ND
Manufacturer
CNC Tech
Manufacturer Product Number
3135-18-1-0500-010-1-TS
Supplier
Description
HOOK-UP STRND 18AWG VIOLET 50'
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 600V 50.00' (15.24m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Spool
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
18 AWG
Conductor Strand
34/0.0071
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Silicone Rubber
Jacket (Insulation) Diameter
0.107"" (2.72mm)
Jacket (Insulation) Thickness
0.030"" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Violet
Ratings
UL Style 3135
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3040
Price and Procurement

6 In Stock
Can ship immediately
Value Added Item
Additional Resources
AttributeDescription
Other NamesCN103V-50
Standard Package1