CP30170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30170

Digi-Key Part Number
3185-CP30170-ND
Manufacturer
CLIFF Electronic Components Ltd
Manufacturer Product Number
CP30170
Supplier
Description
RACK 16X75OHM IBNC BM FM M3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CLIFF Electronic Components Ltd
Series
Package
Box
Part Status
Active
Type
Modular Panel
Connector Type
BNC
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$237.22000$237.22
10$219.83100$2,198.31
25$211.92280$5,298.07
50$210.34160$10,517.08
100$205.59700$20,559.70