CP3003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP3003

DigiKey Part Number
4654-CP3003-ND
Manufacturer
Manufacturer Product Number
CP3003
Description
XLR PLUG APF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.287" (7.30mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.27000$7.27
10$6.17900$61.79
25$5.79240$144.81
50$5.51560$275.78
100$5.25210$525.21
300$4.86040$1,458.12
500$4.68840$2,344.20
1,000$4.46480$4,464.80
2,500$4.18555$10,463.88
Manufacturers Standard Package