CAD | USD

Value add packaging not available; alternate packaging exists.
CSX-750F

CSX-750FMB12000000T

Digi-Key Part Number
300-8798-2-ND - Tape & Reel (TR)
300-8798-1-ND - Cut Tape (CT)
300-8798-6-ND - Digi-Reel®
Manufacturer
Citizen Finedevice Co Ltd
Manufacturer Product Number
CSX-750FMB12000000T
Supplier
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Detailed Description
12MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Citizen Finedevice Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063"" (1.60mm)
Current - Supply (Disable) (Max)
10µA
Frequency
12MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
300-8798-1
300-8798-6
300-8798-2
CSX750FMB12000000T
Standard Package1