CAD | USD

CMJ206T2.5-SERIES

CMJ206T32768EZFT

Digi-Key Part Number
300-8863-2-ND - Tape & Reel (TR)
300-8863-1-ND - Cut Tape (CT)
300-8863-6-ND - Digi-Reel®
Manufacturer
Citizen Finedevice Co Ltd
Manufacturer Product Number
CMJ206T32768EZFT
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
32.768kHz ±10ppm Crystal 12.5pF 50 kOhms Radial, Can - SMD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Citizen Finedevice Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Size / Dimension
0.236"" L x 0.098"" W (6.00mm x 2.50mm)
Height - Seated (Max)
0.094"" (2.40mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
50 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
300-8863-2
300-8863-1
300-8863-6
Standard Package3,000