CM315E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315E32768DZCT

Digi-Key Part Number
300-8866-2-ND - Tape & Reel (TR)
300-8866-1-ND - Cut Tape (CT)
300-8866-6-ND - Digi-Reel®
Manufacturer
Citizen Finedevice Co Ltd
Manufacturer Product Number
CM315E32768DZCT
Supplier
Description
CRYSTAL 32.7680KHZ 9PF SMD
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 3-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Citizen Finedevice Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.25000$1.25
10$1.09900$10.99
50$1.02740$51.37
100$0.90770$90.77
500$0.85996$429.98
1,000$0.71663$716.63
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.69274$2,078.22
Additional Resources
AttributeDescription
Other Names
300-8866-6
300-8866-2
300-8866-1
Standard Package3,000