
RR11122KWC | |
|---|---|
DigiKey Part Number | 2449-RR11122KWC-ND |
Manufacturer | |
Manufacturer Product Number | RR11122KWC |
Description | SWITCH ROCKER SPST 15A 250VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Horizontal | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.65900 | $16.59 |
| 25 | $1.54160 | $38.54 |
| 50 | $1.45560 | $72.78 |
| 200 | $1.29670 | $259.34 |
| 400 | $1.22525 | $490.10 |
| 600 | $1.18622 | $711.73 |
| 1,000 | $1.14009 | $1,140.09 |
| 5,000 | $1.01669 | $5,083.45 |

