RA1822CWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1822CWC

DigiKey Part Number
2449-RA1822CWC-ND
Manufacturer
Manufacturer Product Number
RA1822CWC
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cULus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.47300$14.73
25$1.38840$34.71
50$1.32800$66.40
200$1.21535$243.07
400$1.16245$464.98
600$1.13258$679.55
1,000$1.09597$1,095.97
Manufacturers Standard Package