
L115F11CH24VDCS1.5 | |
|---|---|
DigiKey Part Number | 2449-L115F11CH24VDCS1.5-ND |
Manufacturer | |
Manufacturer Product Number | L115F11CH24VDCS1.5 |
Description | RELAY GEN PURPOSE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F11CH24VDCS1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 62.5 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 384 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.73000 | $9.73 |
| 15 | $8.49733 | $127.46 |
| 30 | $8.20700 | $246.21 |
| 60 | $7.92550 | $475.53 |
| 105 | $7.70514 | $809.04 |
| 255 | $7.36808 | $1,878.86 |
| 510 | $7.11496 | $3,628.63 |
| 1,005 | $6.87548 | $6,909.86 |

