
L115F11AH48VDCS1.5 | |
|---|---|
DigiKey Part Number | 2449-L115F11AH48VDCS1.5-ND |
Manufacturer | |
Manufacturer Product Number | L115F11AH48VDCS1.5 |
Description | RELAY GEN PURPOSE SPST 50A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F11AH48VDCS1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 31.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.536 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.91000 | $8.91 |
| 15 | $7.77533 | $116.63 |
| 30 | $7.50933 | $225.28 |
| 60 | $7.25217 | $435.13 |
| 105 | $7.05067 | $740.32 |
| 255 | $6.74231 | $1,719.29 |
| 510 | $6.51069 | $3,320.45 |
| 1,005 | $6.29155 | $6,323.01 |

