CAD | USD

New Product New Product
J152T

J1524CT110VDCD

Digi-Key Part Number
2449-J1524CT110VDCD-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J1524CT110VDCD
Supplier
Description
ICE CUBE RELAY UL & TUV APPROVED
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Mounting Type
Socketable
Coil Voltage
110VDC
Contact Form
4PDT (4 Form C)
Switching Voltage
300VAC - Max
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
10 A
Coil Current
10 mA
Operate Time
25 ms
Release Time
25 ms
Coil Resistance
11 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
1$9.26000$9.26
10$8.68200$86.82
25$7.71680$192.92
50$7.33100$366.55
100$6.94500$694.50
250$6.17340$1,543.35
450$5.78751$2,604.38
950$5.40169$5,131.61
4,900$5.20878$25,523.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J1524CT110VDCD
Standard Package25