CAD | USD

J151P

J1512CP110VAC1.2

Digi-Key Part Number
2449-J1512CP110VAC1.2-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J1512CP110VAC1.2
Supplier
Description
ICE CUBE RELAY UL APPROVED GEN P
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VAC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
110VAC
Contact Form
DPDT (2 Form C)
Switching Voltage
300VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
20 A
Coil Current
28.2 mA
Operate Time
25 ms
Release Time
25 ms
Coil Resistance
3.9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
250$4.93544$1,233.86
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J1512CP110VAC1.2
Standard Package25