CAD | USD

J151F

J1511CF24VAC1.2D

Digi-Key Part Number
2449-J1511CF24VAC1.2D-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J1511CF24VAC1.2D
Supplier
Description
ICE CUBE RELAY UL APPROVED GEN P
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
SPDT (1 Form C)
Switching Voltage
300VAC - Max
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Contact Rating (Current)
20 A
Coil Current
130.4 mA
Operate Time
25 ms
Release Time
25 ms
Coil Resistance
184 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
1$7.17000$7.17
20$6.72600$134.52
40$5.67950$227.18
80$5.38063$430.45
240$4.78283$1,147.88
440$4.48389$1,972.91
960$4.18498$4,017.58
4,900$4.03552$19,774.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J1511CF24VAC1.2D
Standard Package20