CAD | USD

J120D

J120D1AC12VDC

Digi-Key Part Number
2449-J120D1AC12VDC-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J120D1AC12VDC
Supplier
Description
RELAY UL APPROVED GEN PURPOSE SP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
300VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-30°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
20 A
Coil Current
75 mA
Operate Time
20 ms
Release Time
10 ms
Coil Resistance
160 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
1$2.77000$2.77
20$2.59650$51.93
40$2.19275$87.71
80$2.07725$166.18
240$1.84646$443.15
440$1.73109$761.68
960$1.61569$1,551.06
4,900$1.55798$7,634.10
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J120D1AC12VDC
Standard Package20