CAD | USD

J115F3L

J115F31AL48VDCS.6

Digi-Key Part Number
2449-J115F31AL48VDCS.6-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J115F31AL48VDCS.6
Supplier
Description
RELAY UL & TUV APPROVED GEN PURP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
277VAC, 110VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
40 A
Coil Current
12.5 mA
Operate Time
15 ms
Release Time
10 ms
Coil Resistance
3.84 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
100$2.62620$262.62
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J115F31AL48VDCS.6
Standard Package20