CAD | USD

J115F2

J115F21A220VACS

Digi-Key Part Number
2449-J115F21A220VACS-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J115F21A220VACS
Supplier
Description
RELAY UL & TUV APPROVED GEN PURP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 220VAC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
220VAC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
277VAC, 110VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
165 VAC
Must Release Voltage
66 VAC
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
40 A
Coil Current
16.3 mA
Operate Time
15 ms
Release Time
10 ms
Coil Resistance
13.49 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tube
QtyUnit PriceExt Price
1$5.00000$5.00
10$4.69400$46.94
25$4.17320$104.33
50$3.96420$198.21
100$3.75570$375.57
250$3.33832$834.58
500$3.12968$1,564.84
1,000$2.92102$2,921.02
5,000$2.81670$14,083.50
Additional Resources
AttributeDescription
Other Names2449-J115F21A220VACS
Standard Package15