
J115F11A277VACS6 | |
|---|---|
DigiKey Part Number | 2449-J115F11A277VACS6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A277VACS6 |
Description | RELAY GEN PURPOSE SPST 40A 277V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 277VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A277VACS6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 13.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 207 VAC | |
Must Release Voltage | 83.1 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.21 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.86000 | $5.86 |
| 15 | $5.11333 | $76.70 |
| 30 | $4.93900 | $148.17 |
| 60 | $4.76967 | $286.18 |
| 105 | $4.63724 | $486.91 |
| 255 | $4.43455 | $1,130.81 |
| 510 | $4.28227 | $2,183.96 |
| 1,005 | $4.13820 | $4,158.89 |

