J107F1CS129VDC.45

DigiKey Part Number
2449-J107F1CS129VDC.45-ND
Manufacturer
Manufacturer Product Number
J107F1CS129VDC.45
Description
RELAY GEN PURPOSE SPDT 12A 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
4560VA, 1320W
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Base Product Number
All prices are in CAD
Tube
QuantityUnit PriceExt Price
2,000$0.80112$1,602.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.