CAD | USD

J107F

J107F1AS159VDC.45

Digi-Key Part Number
2449-J107F1AS159VDC.45-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J107F1AS159VDC.45
Supplier
Description
RELAY UL APPROVED GEN PURPOSE SP
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
380VAC, 110VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
15 A
Coil Current
50 mA
Operate Time
10 ms
Release Time
5 ms
Coil Resistance
180 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tube
QtyUnit PriceExt Price
1,000$0.67336$673.36
Additional Resources
AttributeDescription
Other Names2449-J107F1AS159VDC.45
Standard Package25