CAD | USD

J105D

J105D1CS6VDC.45

Digi-Key Part Number
2449-J105D1CS6VDC.45-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J105D1CS6VDC.45
Supplier
Description
RELAY UL APPROVED GEN PURPOSE SP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
277VAC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Contact Rating (Current)
10 A
Coil Current
75 mA
Operate Time
10 ms
Release Time
10 ms
Coil Resistance
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
1$1.73000$1.73
10$1.62300$16.23
25$1.44280$36.07
40$1.37075$54.83
100$1.29870$129.87
300$1.15433$346.30
500$1.08220$541.10
1,000$1.01004$1,010.04
4,900$0.97397$4,772.45
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-J105D1CS6VDC.45
Standard Package100