CAD | USD

New Product New Product
J102

J1021AS39VDC.45

Digi-Key Part Number
2449-J1021AS39VDC.45-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
J1021AS39VDC.45
Supplier
Description
RELAY UL APPROVED GEN PURPOSE SP
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
300VAC, 150VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Contact Rating (Current)
3 A
Coil Current
50 mA
Operate Time
5 ms
Release Time
5 ms
Coil Resistance
180 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tube
QtyUnit PriceExt Price
2,000$0.60571$1,211.42
Additional Resources
AttributeDescription
Other Names2449-J1021AS39VDC.45
Standard Package25