CR1102H5.0F260

DigiKey Part Number
2449-CR1102H5.0F260CT-ND - Cut Tape (CT)
2449-CR1102H5.0F260TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CR1102H5.0F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.22600$2.26
25$0.21520$5.38
100$0.19550$19.55
250$0.18388$45.97
500$0.16822$84.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.14084$140.84
3,000$0.13692$410.76
5,000$0.12910$645.50
10,000$0.12128$1,212.80
Manufacturers Standard Package