
CR1102H4.3F260 | |
|---|---|
DigiKey Part Number | 2449-CR1102H4.3F260CT-ND - Cut Tape (CT) 2449-CR1102H4.3F260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H4.3F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25700 | $2.57 |
| 25 | $0.24080 | $6.02 |
| 100 | $0.21630 | $21.63 |
| 250 | $0.20068 | $50.17 |
| 500 | $0.18940 | $94.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17874 | $178.74 |
| 2,000 | $0.16882 | $337.64 |
| 3,000 | $0.16338 | $490.14 |
| 5,000 | $0.15693 | $784.65 |
| 7,000 | $0.15293 | $1,070.51 |
| 10,000 | $0.14890 | $1,489.00 |

