
BST13T1ACR | |
|---|---|
DigiKey Part Number | 2449-BST13T1ACR-ND |
Manufacturer | |
Manufacturer Product Number | BST13T1ACR |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.02000 | $6.02 |
| 10 | $5.19400 | $51.94 |
| 25 | $4.89960 | $122.49 |
| 50 | $4.68640 | $234.32 |
| 200 | $4.28735 | $857.47 |
| 400 | $4.10023 | $1,640.09 |
| 600 | $3.99445 | $2,396.67 |
| 1,000 | $3.86493 | $3,864.93 |

