CAD | USD

New Product New Product
A6

A61AC12VDC.9R

Digi-Key Part Number
2449-A61AC12VDC.9R-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
A61AC12VDC.9R
Supplier
Description
RELAY AUTOMOTIVE SPST NO 1A 30A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Coil Type
Non Latching
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
75VDC - Max
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Features
Resistor
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
900mW
Coil Current
75 mA
Contact Rating (Current)
30 A
Operate Time
5 ms
Release Time
2 ms
Coil Resistance
160 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
250$1.68328$420.82
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-A61AC12VDC.9R
Standard Package25