CAD | USD

New Product New Product
A5

A51AS24VDC1.9U

Digi-Key Part Number
2449-A51AS24VDC1.9U-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
A51AS24VDC1.9U
Supplier
Description
RELAY AUTOMOTIVE SPST NO 1A 24VD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Coil Type
Non Latching
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
380VAC, 75VDC - Max
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Coil Power
1.9W
Coil Current
79.2 mA
Contact Rating (Current)
40 A
Operate Time
5 ms
Release Time
3 ms
Coil Resistance
303.20001220703125 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
200$1.75160$350.32
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-A51AS24VDC1.9U
Standard Package40