CAD | USD

A3F_QC

A3F1CCQ24VDC1R

Digi-Key Part Number
2449-A3F1CCQ24VDC1R-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
A3F1CCQ24VDC1R
Supplier
Description
80AMP RELAY AUTOMOTIVE FLANGED S
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Coil Type
Non Latching
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
75VDC - Max
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Features
Resistor
Mounting Type
Chassis Mount
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Coil Power
1.8W
Coil Current
75 mA
Contact Rating (Current)
80 A
Operate Time
7 ms
Release Time
5 ms
Coil Resistance
320 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
100$2.86420$286.42
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-A3F1CCQ24VDC1R
Standard Package20