
A31CCQ12VDC1R | |
|---|---|
DigiKey Part Number | 2449-A31CCQ12VDC1R-ND |
Manufacturer | |
Manufacturer Product Number | A31CCQ12VDC1R |
Description | RELAY AUTOMOTIVE SPDT 60A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31CCQ12VDC1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.45000 | $4.45 |
| 20 | $3.83450 | $76.69 |
| 40 | $3.70325 | $148.13 |
| 60 | $3.62867 | $217.72 |
| 100 | $3.53640 | $353.64 |
| 260 | $3.37038 | $876.30 |
| 500 | $3.26114 | $1,630.57 |
| 1,000 | $3.14912 | $3,149.12 |

