
A2S1CSQ6VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ6VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ6VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ6VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 266.7 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 22.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 16 | $5.04250 | $80.68 |
| 32 | $4.87000 | $155.84 |
| 48 | $4.77146 | $229.03 |
| 80 | $4.65050 | $372.04 |
| 240 | $4.40013 | $1,056.03 |
| 448 | $4.26388 | $1,910.22 |
| 960 | $4.10305 | $3,938.93 |

