CAD | USD

A2S

A2S1CSQ48VDC1.6D

Digi-Key Part Number
2449-A2S1CSQ48VDC1.6D-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
A2S1CSQ48VDC1.6D
Supplier
Description
RELAY AUTOMOTIVE QUICK CONNECT S
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Coil Type
Non Latching
Coil Voltage
48VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
75VDC - Max
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Features
Diode, Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Current
33.3 mA
Contact Rating (Current)
40 A
Operate Time
7 ms
Release Time
5 ms
Coil Resistance
1.44 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
1$5.27000$5.27
16$4.94125$79.06
32$4.39219$140.55
48$4.17271$200.29
80$3.95300$316.24
240$3.51379$843.31
448$3.29420$1,475.80
960$3.07458$2,951.60
4,912$2.96478$14,563.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-A2S1CSQ48VDC1.6D
Standard Package16