CAD | USD

New Product New Product
A2H_QC

A2H1ACQ24VDC1.6R

Digi-Key Part Number
2449-A2H1ACQ24VDC1.6R-ND
Manufacturer
CIT Relay and Switch
Manufacturer Product Number
A2H1ACQ24VDC1.6R
Supplier
Description
50AMP AUTOMOTIVE RELAY STANDARD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CIT Relay and Switch
Series
Package
Tray
Part Status
Active
Coil Type
Non Latching
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
75VDC - Max
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Features
Resistor
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Current
75 mA
Contact Rating (Current)
50 A
Operate Time
10 ms
Release Time
10 ms
Coil Resistance
320 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
Tray
QtyUnit PriceExt Price
100$1.96460$196.46
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2449-A2H1ACQ24VDC1.6R
Standard Package20