
A2F1CSQ24VDC1.9R | |
|---|---|
DigiKey Part Number | 2449-A2F1CSQ24VDC1.9R-ND |
Manufacturer | |
Manufacturer Product Number | A2F1CSQ24VDC1.9R |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2F1CSQ24VDC1.9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 79.2 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.9W | |
Coil Resistance | 303.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 20 | $3.13800 | $62.76 |
| 40 | $3.03075 | $121.23 |
| 60 | $2.97000 | $178.20 |
| 80 | $2.92725 | $234.18 |
| 240 | $2.76975 | $664.74 |
| 440 | $2.68643 | $1,182.03 |
| 960 | $2.58285 | $2,479.54 |
| 4,900 | $2.37887 | $11,656.46 |

